
Product Information
Product Overview
The ICE40LP1K-BLINK-EVN is a low cost platform for evaluating and developing with the low power iCE40LP1K FPGA. The iCE40LP1K is a ultra low power, non volatile FPGA. In addition to LUT based, low cost programmable logic, this device feature embedded block RAM (EBR), non volatile configuration memory (NVCM) and phase locked loops (PLLs). These features allow the device to be used in low cost, high volume consumer and system applications. The ICE40LP1K-BLINK-EVN board is powered and programmed via USB. An onboard microcontroller enables two way communication with the iCE40LP1K FPGA.
- USB programming, debugging, virtual I/O functions and power supply
- Four user LEDs
- Four capacitive touch buttons
- 3.3MHz clock source
- 1Mbit SPI serial configuration PROM
- Supported by iCEcube2 design software
- 63 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1inch through hole connections
Applications
Communications & Networking, Consumer Electronics
Contents
ICEblink40 LP1K board, USB mini cable for power and programming, Quick start guide.
Notes
Supports third party I/O expansion boards and modules, including 3.3V Arduino shield boards, that requires additional socket which is not supplied in the kit.
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
