Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256V-5TN176CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM9329
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.430 |
| 5+ | $62.720 |
| 10+ | $61.020 |
| 25+ | $60.170 |
| 50+ | $59.310 |
| 100+ | $55.900 |
Price for:Each
Minimum: 1
Multiple: 1
$64.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256V-5TN176CCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.02AM9329
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os128I/O's
IC Case / PackageTQFP
No. of Pins176Pins
Speed Grade5
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
128I/O's
No. of Pins
176Pins
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
256Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
