
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LC4256V-B-EVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55AJ9675 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $220.050 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LC4256V-B-EVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 55AJ9675 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | ispMACH 4000V |
| Core Architecture | CPLD |
| Core Sub-Architecture | - |
| Silicon Core Number | LC4256V-5TN144C |
| Kit Contents | Breakout Board LC4256V-5TN144C, Pre-Loaded Demo, USB Connector Cable |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LC4256V-B-EVN is an ispMACH 4256V breakout board. It is a simple, low-cost board that provides convenient access to densely-spaced IOs. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance of the IO cells of the ispMACH 4256V. This board is a 3x3 inch form factor, and features a USB mini-B connector for power and programming, an LED array, and prototype area. A USB cable is included with the kit, and demos area available for download. By using free Lattice design tools, you can reprogram the ispMACH 4256V to review your own custom designs.
- LC4256V-TN144C device/package
- Pre-programmed hardware test program (source is downloadable)
- Expansion header landings, LEDs
- USB mini-B connector (program/power), JTAG header landing
Contents
ispMACH 4256V breakout board, USB mini cable for power & programming, Quick start instructions.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | ispMACH 4000V |
| Core Sub-Architecture | - |
| Kit Contents | Breakout Board LC4256V-5TN144C, Pre-Loaded Demo, USB Connector Cable |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | CPLD |
| Silicon Core Number | LC4256V-5TN144C |
| Product Range | - |
Technical Docs (1)
Alternatives for LC4256V-B-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
