Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-015HE-5UUG36ITR1KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AM6386RL
Cut Tape99AM6386
Product RangeMachXO4
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.480 | $7.48 |
| Total Price | $7.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 50+ | $7.040 |
| 100+ | $6.760 |
| 250+ | $6.390 |
| 500+ | $6.090 |
| 1000+ | $5.980 |
| 2500+ | $5.860 |
| 5000+ | $5.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-015HE-5UUG36ITR1KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AM6386RL
Cut Tape99AM6386
Product RangeMachXO4
FPGA TypeFlash based FPGA
No. of Logic Cells1600Logic Cells
IC Case / PackageWLCSP
No. of Pins36Pins
Speed Grade5
No.of User I/Os27I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
WLCSP
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO4
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
1600Logic Cells
No. of Pins
36Pins
No.of User I/Os
27I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
