Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-5UUG81ITR1KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AM6399RL
Cut Tape99AM6399
Product RangeMachXO4
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.190 | $12.19 |
| Total Price | $12.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 50+ | $11.590 |
| 100+ | $11.040 |
| 250+ | $10.540 |
| 500+ | $10.100 |
| 1000+ | $9.900 |
| 2500+ | $9.700 |
| 5000+ | $9.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFMXO4-050HE-5UUG81ITR1KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel99AM6399RL
Cut Tape99AM6399
Product RangeMachXO4
FPGA TypeFlash based FPGA
No. of Logic Cells5200Logic Cells
IC Case / PackageWLCSP
No. of Pins81Pins
Speed Grade5
No.of User I/Os62I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMachXO4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
WLCSP
Speed Grade
5
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
MachXO4
SVHC
No SVHC (25-Jun-2025)
No. of Logic Cells
5200Logic Cells
No. of Pins
81Pins
No.of User I/Os
62I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
