Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO4-110-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AM6403 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $232.750 |
Price for:Each
Minimum: 1
Multiple: 1
$232.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO4-110-EVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AM6403 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO4 |
| Core Architecture | FPGA |
| Core Sub-Architecture | LFMXO4-110 |
| Silicon Core Number | LFMXO4 |
| Kit Contents | Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO4 |
| Core Sub-Architecture | LFMXO4-110 |
| Kit Contents | Development Board MachXO4, Pre-Loaded Demo Bit, USB Cable, Quick Start Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFMXO4 |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
