
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO5-25-E-EVNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 62AK4627 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $344.720 |
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | LFMXO5-25-E-EVNCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 62AK4627 |
| Silicon Manufacturer | Lattice Semiconductor |
| No. of Bits | - |
| Silicon Family Name | MachXO5-NX |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | LFMXO5-25-9BBG400C |
| Kit Contents | Dev Brd LFMXO5-25-9BBG400C w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LFMXO5-25-E-EVN is a MachXO5-NX development board with Ethernet support. It features the MachXO5-NX-25 in a 400-ball caBGA package. This device offers a variety of features and programmability that enhances Secure Control PLD functionality with multiple boot capabilities. Its cryptographic engine supports user-mode security features. Alongside the cryptographic engine, numerous system functions are included such as two PLLs and 432 kbits of embedded RAM plus hardened implementations of I2C and SPI. Flexible, high performance I/O support numerous single-ended and differential standards including LVDS and MIPI. MachXO5-NX development board also includes features to expand the usability of the MachXO5-NX-25 with Arduino, Raspberry, FX12, Versa, and Aardvark headers. It also allows programming of external flash memory and can access flash memory via soft SPI.
- Prototyping board with configurable I/O, SGMII and ADC interface
- Enable user to test all configuration modes (JTAG, I2C/I3C, SPI), as well as I/O capabilities
- Interface to ASC Bridge Board (L-ASC-BRIDGE-EVN) like XO3 and XO3D development boards
- Maximize wide range I/O – provide flexibility in the configuration of wide range I/O voltages
- Enabling multiple external ports simultaneously – support up to 5 channels per FTDI connection
- Optional SGMII, GbE PHY RJ45 connector and Aardvark header
- HyperRAM up to 166MHz (333 Mbyte/s), x16 bits
- ADC interface with 10k POT
- 7-segment blue LED, 4-position DIP switches, 4 push buttons, and 8 red LEDs for demo purposes
- Two Hirose FX12-40 headers and Multiple reference clock sources
Contents
MachXO5-NX development board, 12V AC/DC adapter and international plug adapters, USB cable for programming via PC (USB-A to Mini-B), Quick start guide with Lattice Radiant software download information.
Technical Specifications
| Silicon Manufacturer | Lattice Semiconductor |
|---|---|
| Silicon Family Name | MachXO5-NX |
| Core Sub-Architecture | - |
| Kit Contents | Dev Brd LFMXO5-25-9BBG400C w/Demo Design, 12V AC/DC Power Adapter, Mini USB Cable, Quick Start Guide |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | LFMXO5-25-9BBG400C |
| Product Range | - |
Technical Docs (1)
Alternatives for LFMXO5-25-E-EVN
1 Product Found
Legislation and Environmental
| US ECCN: | 4A994.i |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
