Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No123423-030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK7658
Your Part Number
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.150 |
| 5+ | $86.160 |
| 10+ | $82.170 |
| 25+ | $78.950 |
| 50+ | $76.610 |
Price for:Each
Minimum: 1
Multiple: 1
$90.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No123423-030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK7658
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage13.2VDC
Holding Force53.4N
Coil Resistance19.2ohm
Coil Power Continuous9W
Coil TerminationWire Leaded
External Diameter33.3mm
External Length17.53mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
13.2VDC
Coil Resistance
19.2ohm
Coil Termination
Wire Leaded
External Length
17.53mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
53.4N
Coil Power Continuous
9W
External Diameter
33.3mm
Product Range
-
Alternatives for 123423-030
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
