Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No129415-029Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK7667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.010 |
| 5+ | $127.410 |
| 10+ | $124.810 |
| 25+ | $122.210 |
Price for:Each
Minimum: 1
Multiple: 1
$130.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-029Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK7667
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage28VDC
Holding Force120.1N
Coil Resistance38ohm
Coil Power Continuous21W
External Diameter47.6mm
External Length26.29mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
28VDC
Coil Resistance
38ohm
External Diameter
47.6mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
120.1N
Coil Power Continuous
21W
External Length
26.29mm
SVHC
To Be Advised
Alternatives for 129415-029
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
