Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195203-234Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21J8325
Product RangeSTA Series
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.290 |
| 5+ | $49.350 |
| 10+ | $44.630 |
| 20+ | $43.810 |
Price for:Each
Minimum: 1
Multiple: 1
$55.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195203-234Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.21J8325
Product RangeSTA Series
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12.2VDC
Holding Force3.2N
Coil Resistance37.41ohm
Coil Power Continuous4W
Coil TerminationWire Leaded
External Diameter13.2mm
External Length26.67mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12.2VDC
Coil Resistance
37.41ohm
Coil Termination
Wire Leaded
External Length
26.67mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
3.2N
Coil Power Continuous
4W
External Diameter
13.2mm
Product Range
STA Series
Alternatives for 195203-234
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
