Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075260757Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AK2444
Product RangeNIGHTLUX Stair Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.580 |
| 25+ | $32.010 |
| 50+ | $30.570 |
| 100+ | $28.900 |
| 250+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$33.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075260757Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AK2444
Product RangeNIGHTLUX Stair Series
Lighting TypeWall Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColorCool White
CCT4000K
Supply Voltage4.5VDC
Length28mm
Width84mm
Depth73mm
Product RangeNIGHTLUX Stair Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Lighting Type
Wall Light
Indoor / Outdoor Use
Indoor Use
LED Color
Cool White
Supply Voltage
4.5VDC
Width
84mm
Product Range
NIGHTLUX Stair Series
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
4000K
Length
28mm
Depth
73mm
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
