Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075288027Copy
Newark Part No.50AJ9210
Product RangePARATHOM Retrofit CLASSIC P
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075288027Copy
Newark Part No.50AJ9210
Product RangePARATHOM Retrofit CLASSIC P
Lamp StyleFrosted Golf Ball
Lamp Base TypeE27 / ES
LED ColorWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2.5W
Supply Voltage240VAC
Energy RatingA++
External Length77mm
External Diameter45mm
Product RangePARATHOM Retrofit CLASSIC P
SVHCTo Be Advised
Technical Specifications
Lamp Style
Frosted Golf Ball
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
2.5W
Energy Rating
A++
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
300°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
77mm
Product Range
PARATHOM Retrofit CLASSIC P
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
