Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Input Voltage
240V
Luminous Flux
-
IP Rating
IP65
Product Range
-
Input Power
-
Light Color
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
