Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoATO-125-B1I-D16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7825
Product RangeATO Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.580 |
| 5+ | $64.850 |
| 10+ | $62.060 |
| 25+ | $58.900 |
| 50+ | $54.970 |
| 100+ | $54.230 |
Price for:Each
Minimum: 1
Multiple: 1
$69.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-125-B1I-D16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7825
Product RangeATO Series
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter16mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current125A
Secondary Current Nom125mA
Product RangeATO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
16mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
125mA
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
125A
Product Range
ATO Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
