Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCTSR 0.6-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y7883
Product RangeCTSR Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 5+ | $36.750 |
| 10+ | $35.670 |
| 25+ | $34.370 |
| 50+ | $33.490 |
| 100+ | $33.160 |
| 250+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 0.6-PCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y7883
Product RangeCTSR Series
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.5%
Current Sensor TechnologyClosed Loop Flux Gate CTSR
Primary Current600mA
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 1.5%
Primary Current
600mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate CTSR
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CTSR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
