
12 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $297.570 |
| 5+ | $296.480 |
| 10+ | $295.400 |
| 25+ | $294.310 |
| 50+ | $288.430 |
Product Information
Product Overview
DVL 2000 is a DVL series voltage transducer for the electronic measurement of DC, AC, pulsed voltage with galvanic separation between the primary and the secondary circuit. Suitable for AC variable speed and servo motor drives, static converters for dc motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications, renewable energy (solar and wind), single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives, substations applications.
- Bipolar and insulated measurement up to 3000V and primary nominal RMS voltage is 2000V typ
- Current output, 50mA typ secondary nominal RMS current, 75mA max secondary current
- Supply voltage range from ±13.5V to ±26.4V
- Input and output connections with M5 studs
- Compatible with AV 100 family
- Compact design, low consumption and low losses
- Good behavior under common mode variations
- Excellent accuracy (offset, sensitivity, linearity) and good delay time
- Low temperature variation and high immunity to external interferences
- Ambient operating temperature TA range from -40 to 85°C
Technical Specifications
Voltage Transformer
-13.5V
± 13.5V to ± 26.4V
0.5%
± 1%
Analog
100mm
75mA
-40°C
85°C
No SVHC (25-Jun-2025)
AC, DC, Pulsed
26.4V
± 13.5V to ± 26.4V
2kV
50mA
-mA
Panel Mount
75mA
0.5%
DVL Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
