Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDVL 500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7932
Product RangeDVL Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.630 |
| 5+ | $284.530 |
| 10+ | $284.510 |
| 25+ | $284.500 |
| 50+ | $278.810 |
Price for:Each
Minimum: 1
Multiple: 1
$303.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7932
Product RangeDVL Series
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Primary Voltage Nom500V
Accuracy %0.5%
Accuracy± 1%
Secondary Signal Type50mA
Sensor Output TypeAnalog
Input Current-mA
External Depth100mm
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Output Current Max75mA
Output Current Max75mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DVL 500 is a voltage transducer for the electronic measurement of voltage DC, AC, pulsed with galvanic isolation between the primary and secondary circuit. Typical applications include single or three phase inverter, propulsion and braking chopper, propulsion chopper, auxiliary converter, high power drives and substations.
- Bipolar and isolated measurement up to 750V
- Current output, input and output connections with M5 studs, compatible with AV 100 family
- Low consumption and low losses
- Compact design, excellent accuracy(offset, sensitivity, linearity)
- Good response time
- Low temperature drift
- High immunity to external interference
- Isolated plastic case material recognized according to UL94-V0
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
500V
Accuracy
± 1%
Sensor Output Type
Analog
External Depth
100mm
Operating Temperature Min
-40°C
Output Current Max
75mA
Linearity %
0.5%
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-13.5V
Supply Voltage Max
26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy %
0.5%
Secondary Signal Type
50mA
Input Current
-mA
Sensor Mounting
Panel Mount
Output Current Max
75mA
Operating Temperature Max
85°C
Product Range
DVL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
