Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoGO 30-SMS/SP3Copy
Newark Part No.73AJ6034
Product RangeGO-SMS Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoGO 30-SMS/SP3Copy
Newark Part No.73AJ6034
Product RangeGO-SMS Series
Quiescent Current-
Bandwidth300kHz
Current Sense Direction-
Accuracy± 1%
Sensor Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGO-SMS Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Quiescent Current
-
Current Sense Direction
-
Sensor Case / Package
SOIC
Supply Voltage Min
3.135V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
GO-SMS Series
SVHC
No SVHC (25-Jun-2025)
Bandwidth
300kHz
Accuracy
± 1%
No. of Pins
16Pins
Supply Voltage Max
3.465V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
