Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 6-PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7990
Product RangeHO-P Series
Your Part Number
564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.230 |
| 5+ | $15.600 |
| 10+ | $14.610 |
| 25+ | $13.390 |
| 50+ | $12.550 |
| 100+ | $11.770 |
| 250+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 6-PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7990
Product RangeHO-P Series
Sensor Output TypeAnalog
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.35%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current6A
Secondary Signal TypeVoltage
Sensor MountingPCB Mount
Operating Temperature Min105°C
Operating Temperature Max-40°C
Product RangeHO-P Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HO 6-P is a HO-P series current transducer. For the electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Applications includes AC variable speed drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications, the solar inverter on DC side of the inverter (MPPT), combiner box.
- Hall effect measuring principle, insulated test voltage 4300V
- Low power consumption
- Single power supply +5V
- Fixed offset & sensitivity, over-current detect 2.63 × IPN (peak value)
- Memory check, small size and space saving
- Only one design for wide primary current range
- High immunity to external interference, 8mm creepage /clearance
- High insulation capability, fast response
- Primary nominal RMS current is 6A (TA = 25°C, UC = 5V, NP = 1 turn, RL=10Kohm)
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.5V to 5.5V
Accuracy
± 1.35%
Primary Current
6A
Sensor Mounting
PCB Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
Voltage
Operating Temperature Min
105°C
Product Range
HO-P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
