Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLTSR 15-NPCopy
Newark Part No.44W8454
Product RangeLTSR Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoLTSR 15-NPCopy
Newark Part No.44W8454
Product RangeLTSR Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.2%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current15A
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLTSR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
5V
Accuracy
± 0.2%
Primary Current
15A
Operating Temperature Min
-40°C
Product Range
LTSR Series
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
