Print Page
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
| 5+ | $44.000 |
| 10+ | $42.130 |
| 25+ | $40.470 |
| 50+ | $38.810 |
| 100+ | $37.360 |
Price for:Each
Minimum: 1
Multiple: 1
$46.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.1K.304.CLLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38K1263
Product Range1K Series
Connector TypeSealed Circular Connector
Product Range1K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBeryllium Copper
Contact PlatingGold
IP RatingIP66, IP68
IP RatingIP66, IP68
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
IP Rating
IP66, IP68
SVHC
To Be Advised
Product Range
1K Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
IP Rating
IP66, IP68
Alternatives for EGG.1K.304.CLL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

