Print Page
ANT-2.4-ID-2000-RPS
RF ANTENNA, 2.4 TO 2.485GHZ, 3.9DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-ID-2000-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2603
Product RangeID Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.920 |
| 5+ | $34.220 |
| 10+ | $33.520 |
| 25+ | $32.820 |
| 50+ | $32.130 |
| 100+ | $31.430 |
| 250+ | $30.730 |
Price for:Each
Minimum: 1
Multiple: 1
$34.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-ID-2000-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2603
Product RangeID Series
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingRP SMA Connector
Gain3.9dBi
VSWR1.4
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeID Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.485GHz
Gain
3.9dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
ID Series
Alternatives for ANT-2.4-ID-2000-RPS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate