Print Page
CONSMA013.062-G
RF COAX CONN, SMA PLUG, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA013.062-GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2306
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.710 |
| 10+ | $13.860 |
| 25+ | $13.190 |
| 50+ | $12.340 |
| 100+ | $11.540 |
| 250+ | $10.380 |
| 500+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA013.062-GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK2306
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingEdge Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate