Print Page
CSI-SAFE-200-UFFR
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 1.13mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SAFE-200-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK0178
Product RangeCSI-SAFE Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 10+ | $20.520 |
| 25+ | $19.600 |
| 50+ | $18.420 |
| 100+ | $17.330 |
| 250+ | $15.730 |
| 500+ | $15.310 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SAFE-200-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK0178
Product RangeCSI-SAFE Series
Cable Length - Imperial0.7ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGray
Product RangeCSI-SAFE Series
SVHCLead
Technical Specifications
Cable Length - Imperial
0.7ft
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SAFE Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Gray
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability