Print Page
CSJ-SGFB-200-MHF4
RF / Coaxial Cable Assembly, 0.7 ft, 200 mm, 0.81mm, MHF4-Type Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK9914
Product RangeCSJ-SGFB Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 200+ | $7.900 |
| 500+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSJ-SGFB-200-MHF4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK9914
Product RangeCSJ-SGFB Series
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCSJ-SGFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-SGFB Series
Cable Length - Imperial
0.7ft
Coaxial Cable Type
0.81mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability