Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01530002HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AC0721
Product RangeMINI 153 Series
Your Part Number
64 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $6.400 |
| 25+ | $5.950 |
| 50+ | $5.540 |
| 100+ | $4.950 |
| 500+ | $4.540 |
| 1000+ | $4.030 |
| 2500+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01530002HCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AC0721
Product RangeMINI 153 Series
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Holder TerminalsCrimp
No. of Fuses1Fuses
Product RangeMINI 153 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Crimp
Product Range
MINI 153 Series
Voltage Rating VDC
32V
Alternatives for 01530002H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
