Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9257
Product Range242
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.700 |
| 1000+ | $4.600 |
| 1500+ | $4.490 |
| 2500+ | $4.260 |
| 5000+ | $4.090 |
| 12500+ | $4.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.050UAT1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9257
Product Range242
Fuse Current50mA
Voltage Rating VAC250V
Product Range242
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
50mA
Product Range
242
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
4kA
SVHC
Lead (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
4kA
Alternatives for 0242.050UAT1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
