Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251001.MRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel04AJ4923RL
Cut Tape04AJ4923
Product RangePICO II 251 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.210 |
| 100+ | $0.958 |
| 250+ | $0.874 |
| 500+ | $0.816 |
| 1000+ | $0.800 |
| 5000+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251001.MRT1LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel04AJ4923RL
Cut Tape04AJ4923
Product RangePICO II 251 Series
Fuse Current1A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
1A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Alternatives for 0251001.MRT1L
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
