Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251005.MAT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4409
Product RangePICO II 251 Series
Your Part Number
836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.440 |
| 25+ | $1.330 |
| 50+ | $1.220 |
| 100+ | $1.100 |
| 500+ | $0.973 |
| 1000+ | $0.855 |
| 2500+ | $0.799 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251005.MAT1LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K4409
Product RangePICO II 251 Series
Fuse Current5A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Product Overview
The 0251005.MAT1L is a 5A very fast-acting Axial Leaded Fuse with encapsulated epoxy-coated pure tin-coated copper wire leads body. The PICO® II very fast-acting fuse is designed to meet an extensive array of performance characteristics. It provides secondary protection for space constrained applications.
- Small size
- Low temperature rerating
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio, Imaging, Video & Vision, Lighting, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
5A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Alternatives for 0251005.MAT1L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
