Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251007.MRT1LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AK3122RL
Cut Tape34AK3122
Product RangePICO II 251 Series
Your Part Number
922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.200 |
| 100+ | $0.949 |
| 250+ | $0.865 |
| 500+ | $0.807 |
| 1000+ | $0.791 |
| 5000+ | $0.775 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251007.MRT1LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AK3122RL
Cut Tape34AK3122
Product RangePICO II 251 Series
Fuse Current7A
Voltage Rating VAC125V
Product RangePICO II 251 Series
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC70A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
7A
Product Range
PICO II 251 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
70A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Alternatives for 0251007.MRT1L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
