Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0298100.ZXEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50M5614
Your Part Number
1,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $9.240 |
| 25+ | $8.650 |
| 50+ | $8.020 |
| 100+ | $7.250 |
| 500+ | $6.680 |
| 1000+ | $6.020 |
| 2500+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298100.ZXEHCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50M5614
Blow CharacteristicTime Delay
Fuse Current100A
Voltage Rating VDC32V
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
-
Fuse Current
100A
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
SVHC
To Be Advised
Alternatives for 0298100.ZXEH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
