Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0415001.DRSPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AM9382RL
Cut Tape29AM9382
Product RangeNANO2 415 Series
Your Part Number
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.190 |
| 100+ | $2.530 |
| 250+ | $2.310 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0415001.DRSPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel29AM9382RL
Cut Tape29AM9382
Product RangeNANO2 415 Series
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC277V
Voltage Rating VDC250V
Fuse Case Style15mm x 5mm
Product RangeNANO2 415 Series
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
277V
Fuse Case Style
15mm x 5mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
250V
Product Range
NANO2 415 Series
Breaking Capacity Current DC
1.5kA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
