Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0453010.MRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X4575
Re-Reel69AH4000RL
Cut Tape69AH4000
Product RangeNANO2 453 Series
Your Part Number
2,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 25+ | $2.880 |
| 100+ | $2.280 |
| 250+ | $2.080 |
| 500+ | $1.940 |
| 1000+ | $1.900 |
| 5000+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.650 |
| 2000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0453010.MRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel28X4575
Re-Reel69AH4000RL
Cut Tape69AH4000
Product RangeNANO2 453 Series
Fuse Current10A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 453 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC400A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
35A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 453 Series
Breaking Capacity Current DC
400A
Alternatives for 0453010.MR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
