Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08AC3499
Re-Reel77Y8072RL
Cut Tape77Y8072
Product RangeNANO2 456
Your Part Number
2,517 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.670 | $8.67 |
| Total Price | $8.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 25+ | $6.880 |
| 50+ | $5.880 |
| 100+ | $5.500 |
| 250+ | $5.040 |
| 500+ | $4.900 |
| 5000+ | $4.800 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $5.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel08AC3499
Re-Reel77Y8072RL
Cut Tape77Y8072
Product RangeNANO2 456
Fuse Current40A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC72VDC
Fuse Case Style12.5mm x 4.5mm
Product RangeNANO2 456
Breaking Capacity Current AC-
Breaking Capacity Current DC180A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
12.5mm x 4.5mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
72VDC
Product Range
NANO2 456
Breaking Capacity Current DC
180A
Alternatives for 0456040.DR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
