Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0463015.ERCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC2650
Product RangeNANO2 463
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $9.650 |
| 10+ | $8.640 |
| 25+ | $8.080 |
| 50+ | $7.490 |
| 100+ | $6.780 |
| 500+ | $6.250 |
| 1000+ | $5.630 |
| 2500+ | $5.310 |
Price for:Each
Minimum: 5
Multiple: 5
$48.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0463015.ERCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC2650
Product RangeNANO2 463
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC100V
Fuse Case Style4012
Product RangeNANO2 463
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
100V
Product Range
NANO2 463
Breaking Capacity Current DC
50A
Alternatives for 0463015.ER
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
