Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0466.500NRHFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8370RL
Cut Tape83AK8370
Product Range466 Series
Your Part Number
6,204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.060 | $10.60 |
| Total Price | $10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 20+ | $1.010 |
| 30+ | $0.953 |
| 50+ | $0.900 |
| 100+ | $0.840 |
| 250+ | $0.768 |
| 500+ | $0.718 |
| 1000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.500NRHFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel83AK8370RL
Cut Tape83AK8370
Product Range466 Series
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range466 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
466 Series
Breaking Capacity Current DC
50A
Alternatives for 0466.500NRHF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
