Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0466.750NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X4609
Re-Reel25R5594RL
Cut Tape25R5594
Product Range466
Your Part Number
5,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.949 | $9.49 |
| Total Price | $9.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.949 |
| 30+ | $0.851 |
| 100+ | $0.752 |
| 250+ | $0.699 |
| 500+ | $0.651 |
| 1000+ | $0.638 |
| 5000+ | $0.625 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0466.750NRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel28X4609
Re-Reel25R5594RL
Cut Tape25R5594
Product Range466
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product Range466
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
466
Breaking Capacity Current DC
50A
Alternatives for 0466.750NR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
