Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0467001.NRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4619
Re-Reel25R5606RL
Cut Tape25R5606
Product Range467
Your Part Number
5,008 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.980 | $9.80 |
| Total Price | $9.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.980 |
| 30+ | $0.960 |
| 100+ | $0.941 |
| 250+ | $0.921 |
| 500+ | $0.902 |
| 1000+ | $0.882 |
| 5000+ | $0.862 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0467001.NRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4619
Re-Reel25R5606RL
Cut Tape25R5606
Product Range467
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range467
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
467
Breaking Capacity Current DC
50A
Alternatives for 0467001.NR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
