Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No04820001ZXPCopy
Newark Part No.48F1853
Product Range482 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04820001ZXPCopy
Newark Part No.48F1853
Product Range482 Series
Fuse Holder TypeIndicating Fuse Holder
Fuse Current1A
Fuse Size Held-
Holder TerminalsPin
No. of Fuses1Fuses
Product Range482 Series
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
The 04820001ZXP is a 1A panel mount Indicating Fuse Holder with thermoplastic body, tin-plated beryllium copper fuse terminal and tin-plated brass alarm terminal. It is ideal for telecommunications and control panel circuits. It is designed for use with the Littelfuse 481 alarm indicating fuses.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
Fuse Holder Type
Indicating Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
1A
Holder Terminals
Pin
Product Range
482 Series
Voltage Rating VDC
125V
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
