Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AK7446RL
Cut Tape38AK7446
Product Range501 Series
Your Part Number
84 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.350 | $6.75 |
| Total Price | $6.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.350 |
| 10+ | $1.250 |
| 15+ | $1.190 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 125+ | $0.997 |
| 250+ | $0.911 |
| 500+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0501015.WRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AK7446RL
Cut Tape38AK7446
Product Range501 Series
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product Range501 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
501 Series
Breaking Capacity Current DC
150A
Alternatives for 0501015.WR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
