Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L020YRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2591
Re-Reel90R9415RL
Cut Tape90R9415
Product RangePolySwitch 0603L Series
Your Part Number
3,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.440 | $14.40 |
| Total Price | $14.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.440 |
| 30+ | $1.410 |
| 100+ | $1.380 |
| 250+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 5000+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L020YRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28X2591
Re-Reel90R9415RL
Cut Tape90R9415
Product RangePolySwitch 0603L Series
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch 0603L Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.6s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 0603L Series
Holding Current
200mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 0603L020YR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
