Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0603L050SLYRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34AK3164RL
Cut Tape34AK3164
Product RangePolySwitch Low Rho Series
Your Part Number
5,372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.880 | $18.80 |
| Total Price | $18.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.880 |
| 20+ | $1.800 |
| 30+ | $1.710 |
| 50+ | $1.630 |
| 100+ | $1.490 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 1000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L050SLYRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34AK3164RL
Cut Tape34AK3164
Product RangePolySwitch Low Rho Series
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
1A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 0603L050SLYR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
