Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0FHM0001ZXJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68X3590
Product RangeMINI FHM Series
Your Part Number
6,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.000 |
| 10+ | $11.640 |
| 25+ | $10.890 |
| 50+ | $10.100 |
| 100+ | $9.130 |
| 500+ | $8.420 |
| 1000+ | $7.580 |
| 2500+ | $7.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0FHM0001ZXJCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68X3590
Product RangeMINI FHM Series
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMINI FHM Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
MINI FHM Series
Voltage Rating VDC
32V
Alternatives for 0FHM0001ZXJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
