Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L020YRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17X0308
Re-Reel38AK7654RL
Cut Tape38AK7654
Product RangePolySwitch 1206L Series
Your Part Number
3,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.476 | $4.76 |
| Total Price | $4.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.476 |
| 30+ | $0.428 |
| 100+ | $0.379 |
| 250+ | $0.347 |
| 500+ | $0.325 |
| 1000+ | $0.304 |
| 2500+ | $0.300 |
| 5000+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.282 |
| 8000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L020YRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel17X0308
Re-Reel38AK7654RL
Cut Tape38AK7654
Product RangePolySwitch 1206L Series
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating24VDC
Holding Current200mA
Trip Current420mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
420mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for 1206L020YR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
