Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No142.5631.6102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9565
Product RangeBF1 Series
Your Part Number
1,864 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.490 |
| 25+ | $5.140 |
| 50+ | $4.760 |
| 100+ | $4.310 |
| 500+ | $3.970 |
| 1000+ | $3.570 |
| 2500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No142.5631.6102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH9565
Product RangeBF1 Series
Blow CharacteristicSlow Blow
Fuse Current100A
Voltage Rating VDC58V
Auto Blade Fuse Size-
Product RangeBF1 Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
58V
Product Range
BF1 Series
Fuse Current
100A
Auto Blade Fuse Size
-
SVHC
To Be Advised
Alternatives for 142.5631.6102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
