Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2016L300/16MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0724RL
Cut Tape22AM0724
Product RangePolySwitch 2016L Series
Your Part Number
1,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.957 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
| 25+ | $0.753 |
| 100+ | $0.597 |
| 250+ | $0.545 |
| 500+ | $0.509 |
| 1000+ | $0.499 |
| 5000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2016L300/16MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0724RL
Cut Tape22AM0724
Product RangePolySwitch 2016L Series
PPTC Case Style2016 (5041 Metric)
Product RangePolySwitch 2016L Series
Voltage Rating16VDC
Holding Current3A
Trip Current5A
Time to Trip10s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
16VDC
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
PolySwitch 2016L Series
Holding Current
3A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 2016L300/16MR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
