Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L600/16MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0743RL
Cut Tape22AM0743
Product RangePolySwitch 2920L Series
Your Part Number
10,533 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.920 |
| 100+ | $0.727 |
| 250+ | $0.663 |
| 500+ | $0.618 |
| 1000+ | $0.606 |
| 5000+ | $0.593 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L600/16MRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0743RL
Cut Tape22AM0743
Product RangePolySwitch 2920L Series
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating16VDC
Holding Current6A
Trip Current12A
Time to Trip2s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
12A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Product Range
PolySwitch 2920L Series
Holding Current
6A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for 2920L600/16MR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
