Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA33CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC1132
Product Range30KPA
Your Part Number
793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.550 |
| 5+ | $30.380 |
| 10+ | $29.220 |
| 25+ | $27.010 |
| 50+ | $25.320 |
| 100+ | $24.930 |
| 250+ | $24.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA33CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC1132
Product Range30KPA
Product Range30KPA
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max58.5V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.59V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
58.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.59V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 30KPA33CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
