Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37002500410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AK3274
Product RangeTR5 370 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.370 |
| 25+ | $1.250 |
| 50+ | $1.160 |
| 100+ | $1.040 |
| 500+ | $0.920 |
| 1000+ | $0.810 |
| 2500+ | $0.756 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37002500410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AK3274
Product RangeTR5 370 Series
Fuse Current250mA
Voltage Rating VAC250V
Product RangeTR5 370 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
250mA
Product Range
TR5 370 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Alternatives for 37002500410
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
