Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-03-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK1136
Product Range59630 Series
Your Part Number
348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 100+ | $13.460 |
| 250+ | $12.430 |
| 500+ | $11.640 |
| 1000+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59630-1-T-03-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK1136
Product Range59630 Series
Level Switch TypeFloat Sensor
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59630 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Sensor
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
59630 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Alternatives for 59630-1-T-03-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
